help desk software

202110-1

TE Connectivity / AMP Brand

Connector Shield For M Series - 104 Position - 45° Cable Exit - .650" (16.51mm) Max. Cable Dia - Carbon Steel. .. see full description

  • RoHS Non-Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
202110-1
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Shield
Dimension:
72.26 x 47.62 x 29.08 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 202110-1 from TE Connectivity / AMP Brand is carbon steel connector shield for M series with 104 positions, 45° cable exit and .650" (16.51mm) max. cable diameter.
Product Highlights:
  • Hardware
  • Hardware Type = Shield
  • Short Shield Size
  • 45° Cable Exit Angle
  • None Mounting Hardware
Search Keywords:
2021101
  This product is discontinued, but still in stock
IN STOCK: 33
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.02
$100.020
5
$80.73
$403.650
10
$78.23
$782.300
19
$75.84
$1,440.960
38
$75.09
$2,853.420
57
$74.34
$4,237.380
75 +
$73.59
$5,519.250