Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
205720-2
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Number of Contacts:
104
Termination Method:
Wire Wrap
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 205720-2 is an Autowire Kit with 104 positions, measuring 25 x 25. This kit is designed to provide a reliable and efficient solution for automotive wiring applications. It includes all the essential components needed for convenient and hassle-free wiring, allowing for easy installation and maintenance. With its high-quality materials and construction, this Autowire Kit ensures excellent performance and durability in various automotive systems. Whether for repairs, upgrades, or new installations, this Autowire Kit is an ideal choice for professionals and enthusiasts alike.
Product Highlights:
- Connector
- Number of Positions = 104
- Phenolic Housing Material
- Receptacle
- Connector Type = Posted
Search Keywords:
2057202
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides