help desk software

2057423-3

TE Connectivity / Amp Brand

IMP100S,H,V2P10C,RG,OEW39,5.5

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2057423-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
60
Termination Method:
PRESS FIT
IMP100S,H,V2P10C,RG,OEW39,5.5
IN STOCK: 352
Can Ship immediately
Minimum Order:
19
Multiple:
19
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
19
$7.49
$142.310
38
$7.34
$278.920
114
$7.23
$824.220
266
$7.13
$1,896.580
513
$7.06
$3,621.780
1,007
$7.02
$7,069.140
2,508
$6.99
$17,530.920
5,016 +
$6.96
$34,911.360