207528-2
TE Connectivity / AMP BrandConn Power SKT 12 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207528-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
70
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
14/Contact A
Operating Temperature:
-55 to 130 °C
Life Cycle:
Discontinued & Replaced
Conn Power SKT 12 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 12
- Socket
- Without Coaxial Socket
Search Keywords:
2075282
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
541
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.51
$75.100
25
$7.36
$184.000
100
$7.12
$712.000
140
$7.02
$982.800
280
$6.91
$1,934.800
420
$6.80
$2,856.000
560
+
$6.70
$3,752.000
Product Guides