help desk software
DATA SHEET

2081204-3

TE Connectivity / AMP Brand

Conn SMA KOAXXA RCP 50Ohm Solder/Crimp ST Cable Mount Gold Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2081204-3
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
SMA KOAXXA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG174/188/316 Cable
Termination Method:
Solder/Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
23.56 mm
Life Cycle:
Discontinued & Replaced
Conn SMA KOAXXA RCP 50Ohm Solder/Crimp ST Cable Mount Gold Bag
Search Keywords:
20812043
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
5447650-3
5447650-3
VIEW PRODUCT
Tools/3D Models
Product Guides