help desk software
DATA SHEET

2-1393771-6

TE Connectivity / AMP Brand

JWD-172-162=REED RELAYS .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393771-6
Alias/AKA:
JWD-172-162
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
28 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The TE Connectivity / P&B Brand JWD-172-162 is a high-quality Reed Relay designed for medical applications. This compact relay has a coil voltage of 24VDC and a contact rating of 0.5A, making it suitable for a variety of low-power control applications. With a resistance of 2.15KOhm and a single-pole double-throw configuration, this relay provides reliable and efficient performance. The JWD-172-162 features through-hole mounting for easy installation and has dimensions of 19.56mm x 8.22mm x 8mm, making it ideal for space-constrained environments. Trust TE Connectivity / P&B for your medical relay needs.
Product Highlights:
  • JWD/JWS Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = .5 Amps.
  • Monostable Coil Magnetic System
  • With Coil Suppression Diode
Search Keywords:
213937716
IN STOCK: 1,033
Ships today, if you order in
MOQ for out of Stock Qty:
1000
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.35
$29.350
250
$18.16
$4,540.000
500
$17.98
$8,990.000
1,000
$17.80
$17,800.000
2,000
$17.62
$35,240.000
3,000
$17.45
$52,350.000
4,000 +
$17.27
$69,080.000
Tools/3D Models