Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2141040-2
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Number of Fuses with Common Line:
7
Secondary Locking:
No
Circuit Application:
Power
Number of Positions:
14
Contact Current Rating (Max):
60 A
IP Rating:
IP2X
UL Flammability Rating:
UL 94HB
Operating Voltage:
12 V
Connector & Contact Terminates To:
Wire & Cable
Centerline (Pitch):
.551 in, 14 mm
Number of Fuses (Minimum):
14
Fuse Type:
Type A Fuse
Connector Mounting Type:
Bus Bar Mount
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Vibration Class Level:
3G
Connector System:
Wire-to-Device
Primary Locking Feature:
Clean Body
FUSE BOX ASSY,HARD WIRED,TYPE A
Search Keywords:
21410402
IN STOCK:
72
Can Ship immediately
MOQ for out of Stock Qty:
1350
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$12.68
$12.680
10
$11.93
$119.300
25
$10.78
$269.500
50
+
$9.96
$498.000
Tools/3D Models