help desk software
DATA SHEET

2-1672274-6

TE Connectivity / AMP Brand

Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 80A 110/120VAC DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1672274-6
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
80 A
Contact Arrangement:
3PST-NO-DM,SPST-NO,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
110,120 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 80A 110/120VAC DIN Rail
Search Keywords:
216722746
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides