223008-4
TE Connectivity / AMP BrandConn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
223008-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
120
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole
Product Highlights:
- Module Type = Signal
- 120 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords:
high speed, board to board, open pin field, hybrid power, mezzanine, pcb, IEC 61076-4-0X, EIA SP3179, pin, receptacle, high density, co-planar, horizontal,
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
376
Can Ship immediately
Minimum Order:
12
Multiple:
12
Quantity
Unit Price
Ext. Price
12
$9.41
$112.920
24
$9.24
$221.760
48
$8.98
$431.040
60
$8.88
$532.800
120
$8.79
$1,054.800
180
$8.71
$1,567.800
240
+
$8.55
$2,052.000
Product Guides
Accessories
5223002-4
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEADS
5223011-4
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT 5mm MATING POST W/ 4.25mm ...
5223016-4
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEADS
5223524-4
2MMFB,5R,ASY,120,SIG,HDR,EN