help desk software
DATA SHEET

2286119-1

TE Connectivity / AMP Brand

Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 78

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2286119-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
17
Package Type:
Tube
Type:
Daughter Card
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.8 mm
Number of Contacts:
112
Termination Method:
Solder
Operating Temperature:
N/A
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 78
Search Keywords:
22861191
IN STOCK: 56
Can Ship immediately
MOQ for out of Stock Qty:
39
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.55
$122.550
10
$118.97
$1,189.700
25
$117.19
$2,929.750
39
$115.42
$4,501.380
77
$113.70
$8,754.900
115
$111.99
$12,878.850
153 +
$110.31
$16,877.430
Tools/3D Models
Product Guides