help desk software
DATA SHEET

2-350539-1

TE Connectivity / AMP Brand

02P CMNL HDR ASSY SHORT RED

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350539-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
02P CMNL HDR ASSY SHORT RED
Search Keywords:
23505391
  This product is discontinued, but still in stock
IN STOCK: 2,663
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.120
$53.000
250
$2.080
$520.000
500
$2.050
$1,025.000
1,250
$2.020
$2,525.000
2,500
$1.070
$2,675.000
3,750
$0.754
$2,827.500
5,000 +
$0.739
$3,695.000
Tools/3D Models
Product Guides