help desk software
DATA SHEET

2-641208-0

TE Connectivity / AMP Brand

20P MTA156 HDR ASSY FL ST 30AU

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-641208-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Connector System:
Wire-to-Board
Packaging Method:
Package
Backwall/Post Interruptions:
Without
Operating Voltage:
600 VAC
Housing Color:
Natural
PCB Contact Termination Area Plating Material Finish:
Bright
Mating Alignment:
Without
Housing Style:
Friction Lock
Housing Material:
Polyester
UL File Number:
E28476
Termination Method to Wire & Cable:
Solder
Mating Retention Type:
Friction Lock
Contact Style:
Straight
PCB Mount Alignment:
Without
Number of Positions:
20
CSA Rating:
Certified
PCB Mounting Orientation:
Vertical
Contact Layout:
Inline
Number of Rows:
1
Underplate Material Thickness:
1.27 µm , 50 µin
Contact Type:
Pin
Centerline (Pitch):
.156 in, 3.96 mm
Contact Shape:
Square
Strain Relief:
Without
Termination Method to PC Board:
Through Hole - Solder
Contact Mating Area Plating Material Finish:
Bright
Contact Retention:
Without
Panel Mount Feature:
Without
PCB Thickness (Recommended):
.063 in, 1.6 mm
Contact Mating Area Plating Thickness:
29.92 µin, .76 µm
PCB Mount Retention:
Without
Circuit Application:
Power
Pick and Place Cover:
Without
PCB Mounting Style:
Through Hole
Connector & Contact Terminates To:
Printed Circuit Board
For Use With:
MTA .156 Connector Assembly or SL .156 Connector Assembly
Height:
.425 in, 10.8 mm
Header Type:
Unshrouded
Contact Current Rating (Max):
7 A
Connector Style:
Plug
Tail Length:
.125 in, 3.18 mm
Packaging Quantity:
250
Sealable:
No
PCB Contact Termination Area Plating Thickness:
150 – 350 µin, 3.81 – 8.89 µm
Length:
3.744 in, 95.1 mm
Connector Mounting Type:
Board Mount
Mating Post Length:
.4 in, 10.16 mm
Product Type:
Connector
UL Rating:
Recognized
CSA File Number:
LR7189
Connector Type:
Header
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material:
Tin-Lead
Mating Retention:
With
Contact Underplating Material:
Nickel
Contact Base Material:
Copper Alloy
Life Cycle:
Discontinued & Replaced
20P MTA156 HDR ASSY FL ST 30AU
Search Keywords:
26412080
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
125
Tools/3D Models
Product Guides