Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-643813-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mating Retention:
With
Connector Style:
Receptacle
CSA Rating:
Certified
Centerline (Pitch):
.1 in, 2.54 mm
Pick and Place Cover:
Without
Number of Rows:
1
Connector Type:
Connector Assembly
UL Rating:
Recognized
Housing Color:
White
PCB Mount Retention:
Without
Product Type:
Connector
Connector Design:
Closed End
Contact Mating Area Plating Material:
Tin-Lead
Contact Base Material:
Copper Alloy
Housing Style:
Standard
Wire/Cable Type:
Discrete Wire , Stranded
Contact Layout:
Inline
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Mating Alignment Type:
Polarization
Sealable:
No
UL Flammability Rating:
UL 94V-2
Agency/Standard:
CSA , UL
Housing Material:
Nylon - GF
Contact Type:
Socket
Contact Retention Type:
Locking Lance
Comment:
Stripe may run down between ribs
Connector System:
Wire-to-Board
Contact Termination Area Plating Material Finish:
Bright
Termination Method to Wire & Cable:
IDC
Mating Retention Type:
Locking Ramp
UL File Number:
E28476
Contact Transmits (Typical):
Power
Contact Termination Area Plating Thickness:
80 µin, 2.03 µm
Cable Exit Angle:
90 °
Panel Mount Feature:
Without
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Contact Termination Area Plating Material:
Tin-Lead
Packaging Quantity:
250
Operating Voltage:
250 VAC
Strain Relief:
With
Contact Mating Area Plating Material Finish:
Bright
Mating Alignment:
With
PCB Mount Alignment:
Without
Insulation Diameter:
.06 in, 1.52 mm
Contact Current Rating (Max):
5 A
CSA File Number:
LR7189
Wire/Cable Size:
22 AWG, .3 – .4 mm²
For Use With:
MTA .100 Header
Packaging Method:
Box & Carton
Backwall/Post Interruptions:
Without
Number of Positions:
20
Contact Retention:
With
Height:
6.99 mm
Life Cycle:
Discontinued & Replaced
20P MTA100 CONN ASSY POL RIB
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 20
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
26438130
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides