help desk software
DATA SHEET

2-643814-0

TE Connectivity / AMP Brand

20P MTA100 CONN ASSY POL RIB .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-643814-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Contact Retention Type:
Locking Lance
Housing Color:
White
Mating Alignment Type:
Polarization
Height:
6.99 mm
Number of Rows:
1
PCB Mount Alignment:
Without
Mating Retention:
With
Contact Termination Area Plating Material Finish:
Bright
Wire/Cable Type:
Discrete Wire , Stranded
PCB Mount Retention:
Without
Contact Base Material:
Copper Alloy
Insulation Diameter:
.06 in, 1.52 mm
Strain Relief:
With
Centerline (Pitch):
.1 in, 2.54 mm
Contact Retention:
With
UL Flammability Rating:
UL 94V-2
Number of Positions:
20
Connector Style:
Receptacle
CSA File Number:
LR7189
Contact Mating Area Plating Material:
Tin-Lead
For Use With:
MTA .100 Header
Panel Mount Feature:
Without
Connector Type:
Connector Assembly
Mating Alignment:
With
CSA Rating:
Certified
Mating Retention Type:
Locking Ramp
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Packaging Method:
Box & Carton
Connector System:
Wire-to-Board
Contact Current Rating (Max):
5 A
Contact Type:
Socket
Contact Termination Area Plating Thickness:
80 µin, 2.03 µm
Backwall/Post Interruptions:
Without
Sealable:
No
Housing Material:
Nylon - GF
Termination Method to Wire & Cable:
IDC
Contact Termination Area Plating Material:
Tin-Lead
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Connector Design:
Closed End
UL Rating:
Recognized
UL File Number:
E28476
Agency/Standard:
CSA , UL
Packaging Quantity:
250
Wire/Cable Size:
24 AWG, .2 mm²
Contact Transmits (Typical):
Power
Product Type:
Connector
Contact Mating Area Plating Material Finish:
Bright
Housing Style:
Standard
Pick and Place Cover:
Without
Cable Exit Angle:
90 °
Contact Layout:
Inline
Operating Voltage:
250 VAC
Life Cycle:
Discontinued & Replaced
20P MTA100 CONN ASSY POL RIB
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 20
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords:
26438140
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
125
Tools/3D Models
Product Guides