Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-767004-7
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Type:
High Speed Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole/Surface Mount
Pitch:
2.54/0.64 mm
Number of Contacts:
228
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
(11.5/1)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
TE Connectivity / AMP BRAND part 2-767004-7 is a MICT receptacle assembly designed for a mating connector with 228 contacts. This assembly features a .025 inch pitch and is used for high-performance applications where precision and reliability are essential.
Product Highlights:
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Number of Positions = 228
- Vertical Mount Angle
Search Keywords:
27670047
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
359
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$137.81
$137.810
25
$120.81
$3,020.250
50
$119.61
$5,980.500
95
$118.40
$11,248.000
189
$117.22
$22,154.580
284
$116.05
$32,958.200
378
+
$114.89
$43,428.420
Tools/3D Models
Product Guides
Accessories
1-767007-3
MICT,260PLUG,228,ASSY,.025,REC
1-767005-3
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/ ...
767120-6
MICT,495PLG,228,ASY,.025,AUPLT
767025-6
MICT,707PLUG,228,ASSY,.025,REC
767017-6
MICT,900PLUG,228,ASSY,.025,REC
767042-6
MICT,738PLUG,228,ASSY,.025,EXT
767056-6
MICT,260,PLUG,228,ASSY,PDNI
767117-6
MICT,260,PLG,228,ASY,.025,PDNI
767006-6
MICT,R/APLUG,228,ASY,.025,.062
767039-6
MICTOR,RA PLUG,228,.093PCB,ASY
767055-6
MICT,R/APLUG,ASSY,228,PDNI
767057-6
MICT,495,PLUG,228,PDNI
767082-6
MICT,495,PLUG,228,PDNI,BARBLES