help desk software
DATA SHEET

2-794623-4

TE Connectivity / AMP Brand

Conn Power HDR 24 POS 3mm Solder RA SMD 24 Terminal 1 Port T/R

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-794623-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
24
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Power HDR 24 POS 3mm Solder RA SMD 24 Terminal 1 Port T/R
Search Keywords:
27946234
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
1200
Tools/3D Models
Product Guides