Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
282278-4
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
192
Package Type:
Box
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for female terminals
Primary Locking Feature:
On the Terminal
Primary Product Color:
Black
Sealable:
Yes
Connector System:
Wire-to-Wire
Number of Rows:
2
Number of Positions:
20
Serviceable:
No
Terminal Position Assurance:
Yes
Operating Voltage:
24 VDC
UL Flammability Rating:
UL 94HB
Cable Exit Angle:
180°
Nominal Voltage Architecture:
12 V, 24 V
Product Width:
1.142 in, 29 mm
Mating Tab Width:
.118 in, 3 mm
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Operating Temperature Range:
-30 – 125 °C, -22 – 257 °F
Product Length:
2.323 in, 59 mm
Housing Material:
PA GF
Mating Alignment Type:
Polarization Slot
Circuit Application:
Power
Centerline (Pitch):
.196 in, 5 mm
Mating Alignment:
With
Connector Mounting Type:
Cable Mount (Free-Hanging)
Strain Relief:
Without
Contact Type:
Receptacle
Connector Height:
2.177 in, 55.3 mm
Contact Size:
1.8mm , 2.8mm
Connector & Contact Terminates To:
Wire & Cable
Contact Current Rating (Max):
20 A
Connector Shape:
Rectangular
TAB CONN KIT 20 WA
Search Keywords:
2822784
IN STOCK:
78
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
480
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
100
$9.76
$976.000
250
$9.61
$2,402.500
480
$9.47
$4,545.600
960
$9.32
$8,947.200
1,440
$9.18
$13,219.200
1,920
+
$9.05
$17,376.000
Tools/3D Models