help desk software
DATA SHEET

2834010-3

TE Connectivity / AMP Brand

SLIM CONTACT FOR WIRE 20-24AWG .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2834010-3
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin over Nickel
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity / AMP Brand part 2834010-3 is a slim contact designed specifically for wire connections in the range of 20-24AWG. This contact ensures a secure and reliable connection between wires, providing excellent electrical conductivity. Its slim design allows for compact and space-saving installations, making it ideal for applications with limited space. With the TE Connectivity / AMP Brand part 2834010-3, you can trust in a high-quality and efficient solution for your wire connection needs.
Search Keywords:
28340103
IN STOCK: 72,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1039
$311.700
6,000
$0.1029
$617.400
9,000
$0.0956
$860.400
12,000
$0.0912
$1,094.400
27,000
$0.0868
$2,343.600
51,000
$0.0817
$4,166.700
102,000
$0.0758
$7,731.600
150,000 +
$0.0750
$11,250.000
Tools/3D Models