Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-966067-5
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
0
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
7 AWG
Color:
Red
Operating Temperature:
N/A
FER,WIRE,PL SLV,10.00/8,L18,RED,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 10.00² [7] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 21.00 mm
- Color = Red
Search Keywords:
29660675
IN STOCK:
8,800
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3248
$32.480
1,000
$0.2521
$252.100
2,500
$0.2484
$621.000
3,750
$0.2446
$917.250
7,500
$0.2409
$1,806.750
11,250
$0.2374
$2,670.750
15,000
+
$0.2338
$3,507.000
CUSTOMERS
ALSO BOUGHT
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG
39-01-2085
Conn Housing F 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
105415-0002
Mega-Fit Terminal Position Assurance (TPA) Retainer - 2 Circuit - 5.70mm Pitch - Glow-Wire...