Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393115-0
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
7.4 KOhm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / AMP Brand part 3-1393115-0, also known as KUL-11D15D-110=KU, is a reliable and high-quality component that provides excellent performance. This part is designed for various applications and is widely used in electronic devices and systems. With its advanced features, it offers efficient connectivity and ensures long-lasting durability. Trustworthy and efficient, the TE Connectivity / AMP Brand part 3-1393115-0 is the perfect choice for your electronic needs.
Search Keywords:
313931150
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
39
Ships today, if you order in
On Order:
100
can ship 1/29/25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$122.90
$122.900
5
$119.92
$599.600
10
$114.26
$1,142.600
25
$107.54
$2,688.500
50
$100.82
$5,041.000
100
$94.10
$9,410.000
250
+
$93.16
$23,290.000
Tools/3D Models