Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393117-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
6 Ohm
End of Life:
Final orders must be placed by 11/29/2024
KUP-11A55-6=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords:
313931172
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
40
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$59.83
$59.830
10
$38.64
$386.400
25
$37.44
$936.000
38
$36.30
$1,379.400
75
$35.93
$2,694.750
113
$35.57
$4,019.410
150
+
$35.22
$5,283.000
Tools/3D Models