Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1761679-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
IDC LOW PRO HDR 64P VERT BLUE
Product Highlights:
- Preloaded
- Housing Gender = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords:
317616797
This product is discontinued, but still in stock
IN STOCK:
746
Ships today, if you order in
Minimum Order:
15
Quantity
Unit Price
Ext. Price
15
$4.35
$65.250
400
$3.50
$1,400.000
700
$3.31
$2,317.000
2,000
$3.30
$6,600.000
6,000
+
$3.28
$19,680.000
Product Guides