3-1904022-2
TE Connectivity / AMP BrandGeneral Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 30A Contact - 12VDC Switching - Non Latching Coil - Quick Connect 0.187"/0.250" -Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1904022-2
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
28 x 33 x 53.2 mm
Termination Style:
0.25 Quick Connect
Life Cycle:
Discontinued & Replaced
The 3-1904022-2 is general purpose relay with operating temperature range from -40°C to 105°C.
Search Keywords:
319040222
IN STOCK:
0
On Order:
49,971
can ship 12/25/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$3.12
$15.600
25
$2.48
$62.000
200
$2.24
$448.000
400
$2.21
$884.000
600
$2.17
$1,302.000
1,000
$2.14
$2,140.000
2,600
$2.11
$5,486.000
5,000
+
$2.08
$10,400.000
Product Guides
Product Changes