322363-1
TE Connectivity / AMP BrandRing Tongue Terminal - 22 to 16 AWG - #4 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Gold Plating. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322363-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The 322363-1 from TE Connectivity / AMP Brand is gold plated ring tongue terminal for wire range from 22 to 16 AWG. This straight ring tongue terminal has #4 stud size, 3.02 mm (.119 in) stud diameter and closed barrel. Operating temperature range is up to 260 °C ( 500 °F ).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
3223631
IN STOCK:
749
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$2.68
$67.000
150
$2.64
$396.000
250
$2.59
$647.500
500
+
$2.54
$1,270.000
Tools/3D Models
Product Guides