323158
TE Connectivity / AMP BrandRing Terminal Connector - 6 Stud - 0.031" (0.79mm) Thickness - 0.250" (6.35mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
323158
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
The 323158 from TE Connectivity / AMP Brand is non-insulated ring terminal connector with 6 stud size and crimp termination. This ring terminal connector has 0.031" (0.79mm) thickness, 0.250" (6.35mm) outer width and accept 14 to 16 AWG wires. Overall length of this ring terminal is 0.680" (17.27mm).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
323158
IN STOCK:
4,290
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
8/26/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
30 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
10
$3.691
$36.910
50
$3.522
$176.100
100
$3.141
$314.100
250
$3.108
$777.000
500
$2.874
$1,437.000
750
$2.845
$2,133.750
1,000
+
$2.459
$2,459.000
DOWNLOADS