Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
323878
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
649(Max) °C
The TE Connectivity / AMP Brand part 323878 is a high-quality splice designed for use in electrical applications. This splice features a solis butt design, ensuring a secure and reliable connection between wires. It is specifically designed for use with wires of 16-14 gauge. Made with durable materials, this splice is built to withstand high temperatures and provide long-lasting performance. Whether for professional or DIY use, the TE Connectivity / AMP Brand part 323878 is a top choice for any electrical splicing needs.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Strap
- Body Style = SOLISTRAND, STRATO-THERM
Search Keywords:
323878
IN STOCK:
994
Can Ship immediately
Manufacturer Stock:
8,000
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
15 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
25
$1.572
$39.300
250
$1.412
$353.000
500
$1.327
$663.500
1,000
$1.093
$1,093.000
3,000
$1.073
$3,219.000
5,000
$1.044
$5,220.000
8,000
$1.034
$8,272.000
10,000
+
$1.015
$10,150.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
323698
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 10 to 12 AWG - Non-Insulated...
323876
Solis Butt Ht 22-16Com22-18mil Conn
324369
Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated
311SM7-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
TXR18AB00-1610AI
Backshell - Ruggedized - 1.224" (31.10mm) Diameter - Shell Size 16, 16S - 7/8-20 UNEF Thre...