help desk software
DATA SHEET

328970

TE Connectivity / AMP Brand

Ring Tongue Terminal - 22 to 16 AWG - 1/2 / M12 Stud Size - 12.7 mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin Plating. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328970
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Dimension:
27.18 x 18.11 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 328970 from TE Connectivity / AMP Brand is tin plated ring tongue terminal for wire range from 22 to 16 AWG. This straight ring tongue terminal has 1/2 / M12 stud size, 12.7 mm (.5 in) stud diameter and closed barrel. Operating temperature range is up to 170 °C ( 338 °F ).
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
328970
IN STOCK: 9,350
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4315
$21.575
500
$0.3354
$167.700
1,000
$0.3284
$328.400
3,000
$0.3251
$975.300
5,000
$0.3219
$1,609.500
8,000
$0.3186
$2,548.800
10,000
$0.3155
$3,155.000
15,000 +
$0.3123
$4,684.500
Tools/3D Models