Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350213-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Housing Material:
Nylon GF
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Connector Type:
Header
Connector Mounting Type:
Board Mount
UL Flammability Rating:
UL 94V-0
Mating Alignment:
With
Connector & Contact Terminates To:
Printed Circuit Board
UL File Number:
E28476
Centerline (Pitch):
.195 in, 4.95 mm
Number of Rows:
2
Mating Alignment Type:
Polarization
Sealable:
No
For Use With:
Socket (Plug) Housing
Operating Voltage:
250 VAC
Number of Positions:
12
Packaging Quantity:
100
Mating Retention:
With
PCB Mount Orientation:
Vertical
Row-to-Row Spacing:
.36 in, 9.14 mm
PCB Thickness (Recommended):
.062 in, 1.57 mm
Circuit Application:
Power
Connector Style:
Receptacle
Packaging Method:
Bag/Box
Termination Method to PC Board:
Through Hole - Solder
UL Rating:
Certified , Recognized
Contact Current Rating (Max):
10 A
Housing Color:
Natural
Product Type:
Connector
Connector System:
Wire-to-Board
Mating Retention Type:
Positive Lock
Height:
.375 in, 9.53 mm
Shielded:
No
Tail Length:
.149 in, 3.81 mm
Contact Type:
Pin
CSA File Number:
LR16455
Agency/Standard:
CSA , UL
Length:
1.29 mm, 32.77 mm
Contact Plating Material:
Gold
Width:
.785 in, 19.94 mm
VDE Tested:
Yes
PCB Mount Retention:
Without
Life Cycle:
Discontinued & Replaced
12P CMNL HDR ASSY PC NATL
Product Highlights:
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 12
- 4.95 x 9.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords:
3502132
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides