help desk software
DATA SHEET

350543-2

TE Connectivity / AMP Brand

04P CMNL HDR ASSY SHORT NATL .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350543-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-30 to 105 °C
Life Cycle:
Discontinued & Replaced
04P CMNL HDR ASSY SHORT NATL
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords:
3505432
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides