help desk software

3-640468-7

TE Connectivity / Amp Brand

07P MTA100 CONN ASSY ON TAPE

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-640468-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Panel Mount:
No
Connector Product Type:
Connector Assembly
Circuit Application:
Signal
Panel Gasket:
Without
Mating Retention Type:
Locking Ramp
Wire Contact Termination Area Plating Material:
Tin
Shielded:
No
Operating Voltage:
250 VAC
Mating Retention:
With
Shape:
Rectangular
Contact Retention Type within Housing:
Locking Lance
Connector Type:
Connector Assembly
Wire/Cable Type:
Stranded
Contact Type:
Female
Connector & Housing Type:
Receptacle
Insertion Force Type:
Normal
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
No
Mating Alignment:
Without
CSA Rating:
Certified
Contact Retention Within Housing:
With
UL File Number:
E28476
Connector System:
Wire-to-Board
Housing Type:
Receptacle
Housing Material:
Nylon 6/6
Packaging Quantity:
1400
Panel Mount Feature:
Without
Contact Current Rating (Max):
5 A
Product Style:
Assembly
Contact Layout:
In-line
Number of Cavities:
7
UL Flammability Rating:
UL 94V-2
Number of Positions:
7
CSA File Number:
LR7189
UL Rating:
Recognized
Housing Color:
Red
Contact Mating Area Plating Material:
Tin
Contact Underplating Material:
Nickel
Number of Rows:
1
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Agency/Standard:
CSA , UL
Centerline (Pitch):
.1 in, 2.54 mm
Length:
.7 in, 17.78 mm
Width:
.275 in, 6.99 mm
Height:
.52 in, 13.21 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
22 AWG, .3 – .4 mm²
Connector & Contact Terminates To:
Wire & Cable
Packaging Method:
Box & Carton
07P MTA100 CONN ASSY ON TAPE
Search Keywords:
36404687
IN STOCK: 0
MOQ for out of Stock Qty:
1400
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,400
$0.8894
$1,245.160
2,800
$0.5473
$1,532.440
4,200
$0.4333
$1,819.860
5,600 +
$0.4246
$2,377.760
DOWNLOADS