help desk software

3-640469-8

TE Connectivity / Amp Brand

08P MTA100 CONN ASSY ON TAPE

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-640469-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Wire/Cable Type:
Stranded
Contact Mating Area Plating Material:
Tin
Insertion Force Type:
Normal
Housing Material:
Nylon 6/6
Mating Retention:
With
CSA Rating:
Certified
Contact Layout:
In-line
Contact Retention Type within Housing:
Locking Lance
Panel Mount Feature:
Without
Packaging Quantity:
1200
Shape:
Rectangular
Operating Voltage:
250 VAC
UL Flammability Rating:
UL 94V-2
UL Rating:
Recognized
Wire Contact Termination Area Plating Material:
Tin
Mating Retention Type:
Locking Ramp
Connector Product Type:
Connector Assembly
Number of Positions:
8
Connector Type:
Connector Assembly
Contact Retention Within Housing:
With
Contact Type:
Female
Connector & Housing Type:
Receptacle
Contact Current Rating (Max):
5 A
Panel Mount:
No
Contact Underplating Material:
Nickel
Product Style:
Assembly
Housing Color:
White
CSA File Number:
LR7189
Panel Gasket:
Without
Circuit Application:
Signal
Sealable:
No
Mating Alignment:
Without
UL File Number:
E28476
Packaging Method:
Package
Number of Cavities:
8
Number of Rows:
1
Connector System:
Wire-to-Board
Shielded:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Type:
Receptacle
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Length:
.8 in, 20.32 mm
Centerline (Pitch):
.1 in, 2.54 mm
Agency/Standard:
CSA , UL
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Width:
.275 in, 6.99 mm
Wire Size:
24 AWG, .2 mm²
Height:
.52 in, 13.21 mm
Connector & Contact Terminates To:
Wire & Cable
08P MTA100 CONN ASSY ON TAPE
Search Keywords:
36404698
IN STOCK: 0
MOQ for out of Stock Qty:
1200
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,200
$1.0307
$1,236.840
2,400
$0.6343
$1,522.320
3,600
$0.5021
$1,807.560
4,800 +
$0.4921
$2,362.080
DOWNLOADS