help desk software

3-640471-3

TE Connectivity / Amp Brand

03P MTA100 CONN ASSY TAPE LF

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-640471-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Box
CSA File Number:
LR7189
Mating Alignment:
Without
Contact Retention Type within Housing:
Locking Lance
Contact Retention Within Housing:
With
Product Style:
Assembly
Connector Mounting Type:
Cable Mount (Free-Hanging)
Shape:
Rectangular
Contact Current Rating (Max):
5 A
Connector Type:
Connector Assembly
Housing Color:
Green
UL Flammability Rating:
UL 94V-2
Circuit Application:
Signal
Wire/Cable Type:
Stranded
Number of Rows:
1
Contact Mating Area Plating Material:
Tin
Contact Underplating Material:
Nickel
Panel Mount Feature:
Without
Housing Type:
Receptacle
Packaging Quantity:
2800
Contact Layout:
In-line
Mating Retention:
With
Housing Material:
Nylon 6/6
Panel Gasket:
Without
Mating Retention Type:
Locking Ramp
Insertion Force Type:
Normal
Connector & Housing Type:
Receptacle
Contact Type:
Female
Number of Positions:
3
Connector System:
Wire-to-Board
Number of Cavities:
3
Shielded:
No
Connector Product Type:
Connector Assembly
CSA Rating:
Certified
UL Rating:
Recognized
Wire Contact Termination Area Plating Material:
Tin
Sealable:
No
UL File Number:
E28476
Operating Voltage:
250 VAC
Panel Mount:
No
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Width:
.275 in, 6.99 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
28 AWG, .08 – .09 mm²
Length:
.3 in, 7.62 mm
Centerline (Pitch):
.1 in, 2.54 mm
Agency/Standard:
CSA , UL
Height:
.52 in, 13.21 mm
Packaging Method:
Box & Carton
Connector & Contact Terminates To:
Wire & Cable
03P MTA100 CONN ASSY TAPE LF
Search Keywords:
36404713
IN STOCK: 0
MOQ for out of Stock Qty:
2800
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,800
$0.4493
$1,258.040
5,600
$0.2765
$1,548.400
8,400
$0.2189
$1,838.760
11,200 +
$0.2145
$2,402.400
DOWNLOADS