help desk software

3-641193-6

TE Connectivity / AMP Brand

06P MTA100 CONN ASSY GRN LF .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-641193-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Panel Mount:
No
Panel Gasket:
Without
Operating Voltage:
250 VAC
Wire Contact Termination Area Plating Material:
Tin
CSA File Number:
LR 7189
Contact Layout:
In-line
Wire/Cable Type:
Stranded
Panel Mount Feature:
Without
Contact Type:
Female
Shape:
Rectangular
Connector & Housing Type:
Receptacle
Connector Product Type:
Connector Assembly
UL Rating:
Recognized
Mating Retention Type:
Locking Ramp
CSA Rating:
Certified
Sealable:
No
Housing Color:
Green
Contact Underplating Material:
Nickel
Contact Current Rating (Max):
5 A
Packaging Method:
Bag/Box
Housing Material:
Nylon
Mating Retention:
With
Housing Type:
Receptacle
Number of Rows:
1
Circuit Application:
Signal
UL Flammability Rating:
UL 94V-2
Connector System:
Wire-to-Board
Number of Cavities:
6
Product Style:
Assembly
Connector Mounting Type:
Cable Mount (Free-Hanging)
Shielded:
No
UL File Number:
E28476
Number of Positions:
6
Mating Alignment:
Without
Contact Retention Within Housing:
With
Insertion Force Type:
Normal
Connector Type:
Connector Assembly
Packaging Quantity:
500
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Centerline (Pitch):
.1 in, 2.54 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Width:
.305 in, 7.75 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Agency/Standard:
CSA , UL
Length:
.6 in, 15.42 mm
Height:
.52 in, 13.21 mm
Wire Size:
28 AWG, .08 – .09 mm²
Connector & Contact Terminates To:
Wire & Cable
06P MTA100 CONN ASSY GRN LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords:
36411936
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$4.31
$2,155.000
1,000
$2.28
$2,280.000
1,500
$1.60
$2,400.000
2,000 +
$1.57
$3,140.000
DOWNLOADS