help desk software

3-641204-3

TE Connectivity / Amp Brand

MTA-156 HEADER ASSEMBLY,PLAIN, RIGHT ANGLE, .045 SQUARE POST, .000030 GOLD

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-641204-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Termination Method to Wire & Cable:
Solder
PCB Mount Alignment:
Without
Contact Shape & Form:
Square
Housing Color:
Natural
PCB Thickness (Recommended):
.063 in, 1.6 mm
Sealable:
No
Contact Mating Area Length:
.415 in, 10.54 mm
Connector & Contact Terminates To:
Printed Circuit Board
Contact Underplating Material:
Nickel
Packaging Quantity:
2500
Mating Alignment:
Without
Mating Square Post Dimension:
.045 in, 1.14 mm
Connector Length:
.624 in, 15.85 mm
Contact Current Rating (Max):
7 A
PCB Mount Orientation:
Right Angle
Mating Retention:
Without
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Packaging Method:
Package
Agency/Standard:
CSA , UL
Contact Mating Area Plating Material Finish:
Bright
UL File Number:
E28476
PCB Contact Termination Area Plating Material Thickness:
150 – 350 µin, 3.81 – 8.89 µm
Contact Layout:
Inline
Operating Voltage:
600 VAC
Termination Method to Printed Circuit Board:
Through Hole - Solder
PCB Contact Termination Area Plating Material Finish:
Matte
Housing Material:
Polyester - GF
Number of Positions:
3
Contact Type:
Pin
Strain Relief:
Without
Connector System:
Wire-to-Board
UL Rating:
Recognized
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
Without
Panel Mount Feature:
Without
Circuit Application:
Power
Contact Base Material:
Copper Alloy
CSA Rating:
Certified
UL Flammability Rating:
UL 94V-0
Termination Post & Tail Length:
.125 in, 3.18 mm
PCB Contact Termination Area Plating Material:
Tin
Header Type:
Unshrouded
Centerline (Pitch):
.156 in, 3.96 mm
Contact Mating Area Plating Material:
Gold
Number of Rows:
1
Contact Retention Within Housing:
Without
Contact Mating Area Plating Material Thickness:
29.92 µin, .76 µm
Square Termination Post & Tail Dimension:
.045 in, 1.14 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
CSA File Number:
LR7189
Connector Mounting Type:
Board Mount
MTA-156 HEADER ASSEMBLY,PLAIN, RIGHT ANGLE, .045 SQUARE POST, .000030 GOLD
Search Keywords:
36412043
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$2.053
$1,283.125
1,250
$1.264
$1,580.000
1,875
$1.000
$1,875.000
2,500 +
$0.980
$2,450.000
DOWNLOADS