help desk software

3-641226-3

TE Connectivity / AMP Brand

03P MTA156 CONN ASSY 26AWG LF

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-641226-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
UL Rating:
Recognized
Contact Retention Type within Housing:
Locking Lance
Number of Rows:
1
Housing Material:
Nylon 6/6
Contact Underplating Material:
Nickel
Shielded:
No
Packaging Method:
Bag/Box
Panel Mount:
No
Contact Current Rating (Max):
7 A
UL Flammability Rating:
UL 94V-2
Insertion Force Type:
Normal
Housing Type:
Receptacle
Wire/Cable Type:
Stranded
Connector System:
Wire-to-Board
Connector Product Type:
Connector Assembly
Contact Retention Within Housing:
With
Mating Retention:
Without
Contact Layout:
In-line
Mating Alignment:
Without
Number of Cavities:
3
Panel Gasket:
Without
CSA File Number:
LR7189
Shape:
Rectangular
Wire Contact Termination Area Plating Material:
Tin
Connector Mounting Type:
Cable Mount (Free-Hanging)
Product Style:
Assembly
Connector Type:
Connector Assembly
Operating Voltage:
600 VAC
Packaging Quantity:
500
Connector & Housing Type:
Receptacle
Sealable:
No
Panel Mount Feature:
Without
UL File Number:
E28476
Contact Type:
Female
Number of Positions:
3
CSA Rating:
Certified
Housing Color:
Blue
Circuit Application:
Signal
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Length:
.468 in, 11.89 mm
Height:
.725 in, 18.42 mm
Agency/Standard:
CSA , UL
Wire Size:
26 AWG, .12 – .15 mm²
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Width:
.355 in, 9.02 mm
Centerline (Pitch):
.156 in, 3.96 mm
Connector & Contact Terminates To:
Wire & Cable
03P MTA156 CONN ASSY 26AWG LF
Search Keywords:
36412263
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.60
$400.000
500
$1.20
$600.000
750
$1.12
$840.000
1,000 +
$1.10
$1,100.000
DOWNLOADS