help desk software

3-641230-2

TE Connectivity / AMP Brand

02P MTA156 CONN ASSY 24AWG LF

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-641230-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
UL Rating:
Recognized
Number of Cavities:
2
Housing Material:
Nylon 6/6
Operating Voltage:
600 VAC
Mating Retention:
With
Panel Mount Feature:
Without
Contact Current Rating (Max):
7 A
Contact Retention Within Housing:
With
Mating Retention Type:
Locking Ramp
Housing Type:
Receptacle
Contact Underplating Material:
Nickel
Packaging Method:
Bag/Box
Contact Layout:
In-line
Wire Contact Termination Area Plating Material:
Tin
Wire/Cable Type:
Stranded
Panel Mount:
No
Mating Alignment:
Without
Sealable:
No
CSA File Number:
LR7189
UL Flammability Rating:
UL 94V-2
Connector Type:
Connector Assembly
Contact Type:
Female
Packaging Quantity:
500
Housing Color:
White
Product Style:
Assembly
Number of Positions:
2
UL File Number:
E28476
Connector & Housing Type:
Receptacle
Insertion Force Type:
Normal
Number of Rows:
1
Panel Gasket:
Without
Shielded:
No
CSA Rating:
Certified
Circuit Application:
Signal
Contact Retention Type within Housing:
Locking Lance
Connector Product Type:
Connector Assembly
Connector System:
Wire-to-Board
Connector Mounting Type:
Cable Mount (Free-Hanging)
Shape:
Rectangular
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Width:
.385 in, 9.78 mm
Centerline (Pitch):
.156 in, 3.96 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Length:
.312 in, 7.92 mm
Agency/Standard:
CSA , UL
Wire Size:
24 AWG, .2 mm²
Height:
.725 in, 18.42 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Connector & Contact Terminates To:
Wire & Cable
02P MTA156 CONN ASSY 24AWG LF
Search Keywords:
36412302
IN STOCK: 0
MOQ for out of Stock Qty:
375
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
375
$1.080
$405.000
750
$0.810
$607.500
1,125
$0.756
$850.500
1,500 +
$0.741
$1,111.500
DOWNLOADS