help desk software

3-644312-6

TE Connectivity / Amp Brand

06P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-644312-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Contact Type:
Female
Mating Retention Type:
Locking Ramp
Shielded:
No
Number of Cavities:
6
Shape:
Rectangular
Packaging Quantity:
500
Connector Type:
Connector Assembly
Contact Retention Type within Housing:
Locking Lance
Contact Retention Within Housing:
With
Insertion Force Type:
Normal
Contact Current Rating (Max):
5 A
Connector Mounting Type:
Cable Mount (Free-Hanging)
Panel Mount Feature:
Without
Packaging Method:
Bag/Box
Contact Underplating Material:
Nickel
Housing Color:
Black
Contact Mating Area Plating Material:
Tin
Housing Type:
Receptacle
Wire/Cable Type:
Stranded
Mating Alignment Type:
Polarization
Contact Layout:
In-line
CSA Rating:
Certified
Housing Material:
Nylon
Circuit Application:
Signal
Panel Gasket:
Without
UL Flammability Rating:
UL 94V-0
Mating Retention:
With
Number of Rows:
1
UL Rating:
Recognized
Connector System:
Wire-to-Board
Number of Positions:
6
Sealable:
No
Mating Alignment:
With
Connector & Housing Type:
Receptacle
Panel Mount:
No
UL File Number:
E28476
CSA File Number:
LR 7189
Product Style:
Assembly
Wire Contact Termination Area Plating Material:
Tin
Operating Voltage:
250 VAC
Connector Product Type:
Connector Assembly
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Length:
.6 in, 15.24 mm
Agency/Standard:
CSA , UL
Centerline (Pitch):
.1 in, 2.54 mm
Wire Size:
24 AWG, .2 mm²
Insulation Diameter (Max):
.06 in, 1.52 mm
Height:
.52 in, 13.21 mm
Width:
.275 in, 6.99 mm
Connector & Contact Terminates To:
Wire & Cable
06P MTA100 CONN ASSY BLK LF
Search Keywords:
36443126
IN STOCK: 0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$2.047
$3,070.500
3,000
$1.084
$3,252.000
4,500
$0.763
$3,433.500
6,000 +
$0.748
$4,488.000
DOWNLOADS