help desk software

3-644312-7

TE Connectivity / Amp Brand

07P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-644312-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Insertion Force Type:
Normal
Contact Mating Area Plating Material:
Tin
CSA Rating:
Certified
Mating Alignment Type:
Polarization
Wire/Cable Type:
Stranded
Mating Alignment:
With
Wire Contact Termination Area Plating Material:
Tin
Panel Gasket:
Without
Mating Retention:
With
Packaging Quantity:
500
UL File Number:
E28476
Panel Mount:
No
Contact Type:
Female
Housing Color:
Black
Shape:
Rectangular
Sealable:
No
Contact Layout:
In-line
UL Flammability Rating:
UL 94V-0
Shielded:
No
Connector & Housing Type:
Receptacle
Mating Retention Type:
Locking Ramp
Connector Product Type:
Connector Assembly
Number of Positions:
7
Operating Voltage:
250 VAC
UL Rating:
Recognized
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Material:
Nylon
Number of Rows:
1
Product Style:
Assembly
Number of Cavities:
7
Circuit Application:
Signal
Panel Mount Feature:
Without
Packaging Method:
Bag/Box
Contact Underplating Material:
Nickel
Contact Retention Within Housing:
With
Contact Current Rating (Max):
5 A
Connector Type:
Connector Assembly
Housing Type:
Receptacle
CSA File Number:
LR 7189
Contact Retention Type within Housing:
Locking Lance
Connector System:
Wire-to-Board
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Height:
.52 in, 13.21 mm
Centerline (Pitch):
.1 in, 2.54 mm
Agency/Standard:
CSA , UL
Length:
.7 in, 17.78 mm
Width:
.275 in, 6.99 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Insulation Diameter (Max):
.06 in, 1.52 mm
Wire Size:
24 AWG, .2 mm²
Connector & Contact Terminates To:
Wire & Cable
07P MTA100 CONN ASSY BLK LF
Search Keywords:
36443127
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.062
$1,031.000
1,000
$1.269
$1,269.000
1,500
$1.005
$1,507.500
2,000 +
$0.985
$1,970.000
DOWNLOADS