Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-644467-6
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
06P MTA156 CONN ASSY 22AWG LF
Search Keywords:
36444676
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
250
Available in less than min:
2
Multiple:
250
Quantity
Unit Price
Ext. Price
1
$0.5904
$0.590
250
$0.5367
$134.175
500
$0.4689
$234.450
750
$0.4290
$321.750
1,500
$0.4157
$623.550
2,250
$0.4095
$921.375
3,000
+
$0.3990
$1,197.000
Product Guides
Accessories
59804-1
MAINTENANCE TOOL
640383-6
06P MTA156 HDR ASSY STR SQ SN
640384-6
06P MTA156 HDR ASSY STR RND SN
640385-6
06P MTA156 HDR ASSY SQ R/A
640388-6
06P MTA156 HDR ASSY RN STR F/L
640389-6
Wire-To-Board Connector - Right Angle - 3.96 mm - 6 Contacts - Header - MTA-156 Series - T ...
640445-6
Connector Header Through Hole 6 position 0.156" (3.96mm)
2-647123-6
06P MTA156 SHRD HDR ASSY SQ SN
3-644613-6
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-644615-6
06P MTA156 POL HDR ASSY LF
3-644617-6
06P MTA156 HDR ASY PO RA FB LF
644749-6
06P MTA156 HDR ASSY STR SQ SN
644751-6
06P MTA156 HDR ASSY R/A
644752-6
06P MTA156 HDR ASSY SQ STR F/L
644753-6
06P MTA156 HDR ASSY RN STR F/L
2-647125-6
06P MTA156 SHRD HDR ASSY LF
2-647127-6
06P MTA156 SHRD HDR ASSY LF