help desk software

3-644578-6

TE Connectivity / Amp Brand

06P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-644578-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Contact Retention Type within Housing:
Locking Lance
Housing Material:
Nylon
UL Flammability Rating:
UL 94V-0
Shape:
Rectangular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Wire/Cable Type:
Stranded
Contact Underplating Material:
Nickel
Mating Alignment Type:
Polarization
Mating Alignment:
With
Panel Mount Feature:
Without
Contact Current Rating (Max):
5 A
UL Rating:
Recognized
Contact Layout:
In-line
Shielded:
No
Product Style:
Assembly
Number of Cavities:
6
Packaging Method:
Bag/Box
Contact Mating Area Plating Material:
Tin
Panel Gasket:
Without
Sealable:
No
Insertion Force Type:
Normal
CSA Rating:
Certified
Contact Type:
Female
Connector Product Type:
Connector Assembly
Connector & Housing Type:
Receptacle
Mating Retention:
With
Housing Color:
Black
Number of Positions:
6
Panel Mount:
No
Wire Contact Termination Area Plating Material:
Tin
Circuit Application:
Signal
Mating Retention Type:
Locking Ramp
UL File Number:
E28476
Number of Rows:
1
CSA File Number:
LR 7189
Connector System:
Wire-to-Board
Packaging Quantity:
500
Housing Type:
Receptacle
Operating Voltage:
250 VAC
Contact Retention Within Housing:
With
Connector Type:
Connector Assembly
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
22 AWG, .3 – .4 mm²
Length:
.6 in, 15.24 mm
Width:
.305 in, 7.75 mm
Centerline (Pitch):
.1 in, 2.54 mm
Height:
.52 in, 13.21 mm
Agency/Standard:
CSA , UL
Connector & Contact Terminates To:
Wire & Cable
06P MTA100 CONN ASSY BLK LF
Search Keywords:
36445786
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.684
$842.000
1,000
$1.036
$1,036.000
1,500
$0.820
$1,230.000
2,000 +
$0.804
$1,608.000
DOWNLOADS