help desk software

3-644579-7

TE Connectivity / Amp Brand

07P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-644579-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Connector Type:
Connector Assembly
Shielded:
No
CSA File Number:
LR 7189
Contact Retention Within Housing:
With
Contact Current Rating (Max):
5 A
Contact Type:
Female
Mating Retention Type:
Locking Ramp
Contact Layout:
In-line
Contact Underplating Material:
Nickel
Housing Type:
Receptacle
Product Style:
Assembly
Number of Cavities:
7
Number of Rows:
1
Connector System:
Wire-to-Board
Housing Color:
Black
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Mating Area Plating Material:
Tin
Mating Retention:
With
Housing Material:
Nylon
Number of Positions:
7
UL Flammability Rating:
UL 94V-0
CSA Rating:
Certified
Connector & Housing Type:
Receptacle
UL Rating:
Recognized
Panel Gasket:
Without
Insertion Force Type:
Normal
Circuit Application:
Signal
Panel Mount:
No
Packaging Quantity:
1
Panel Mount Feature:
Without
Mating Alignment:
With
Packaging Method:
Package
Connector Product Type:
Connector Assembly
Sealable:
No
Mating Alignment Type:
Polarization
Wire/Cable Type:
Stranded
Operating Voltage:
250 VAC
Wire Contact Termination Area Plating Material:
Tin
Contact Retention Type within Housing:
Locking Lance
UL File Number:
E28476
Shape:
Rectangular
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Length:
.7 in, 17.78 mm
Width:
.305 in, 7.75 mm
Centerline (Pitch):
.1 in, 2.54 mm
Agency/Standard:
CSA , UL
Height:
.528 in, 13.41 mm
Wire Size:
24 AWG, .2 mm²
Connector & Contact Terminates To:
Wire & Cable
07P MTA100 CONN ASSY BLK LF
Search Keywords:
36445797
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.964
$982.000
1,000
$1.209
$1,209.000
1,500
$0.957
$1,435.500
2,000 +
$0.938
$1,876.000
DOWNLOADS