Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-794623-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Reel
Housing Material:
High Temperature Nylon
Sealable:
No
Circuit Application:
Power
Mating Retention:
With
Connector & Contact Terminates To:
Printed Circuit Board
Width:
6.86 mm
Connector System:
Wire-to-Board
Number of Rows:
2
Mating Retention Type:
Locking Tab
Height:
8.11 mm
Boardlock Material:
Nylon
Contact Type:
Pin
Agency/Standard Number:
E28476
Multiple Contact Types:
Without
PCB Mount Retention:
With
CSA Rating:
Certified
Number of Positions:
4
Housing Color:
Black
PCB Mount Orientation:
Right Angle
VDE Tested:
Yes
Glow Wire Rating:
Standard Part - Not Glow Wire
CSA File Number:
LR7189
PCB Mount Alignment:
Without
PCB Contact Termination Area Plating Material:
Tin
Number of Power Positions:
4
Rectangular Power Connector Type:
Header
Packaging Quantity:
150
Length:
6.86 mm
Strain Relief:
Without
Termination Method to Printed Circuit Board:
Surface Mount
Mating Alignment:
With
Connector & Housing Type:
Plug
Contact Current Rating (Max):
5 A
UL Flammability Rating:
UL 94V-0
PCB Mount Retention Type:
Boardlock
Insulation Diameter (Max):
1.52 mm
Contact Retention Within Housing:
Without
Contact Mating Area Plating Material:
Gold
Mating Alignment Type:
Polarization
Panel Mount Feature:
Without
Connector Mounting Type:
Board Mount
Packaging Method:
Tape
UL Rating:
Recognized
Header Type:
Fully Shrouded
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Wire Size:
30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
Agency/Standard:
CSA , UL
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Thickness (Recommended):
.062 in, 1.57 mm
Termination Post & Tail Length:
.026 in, .046 in, .65 mm, 1.16 mm
Row-to-Row Spacing:
.118 in, 3 mm
Centerline (Pitch):
.118 in, 3 mm
02P MICRO MNL ASSY,R/A,SMT,LF
Product Highlights:
- Connector
- Header
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords:
37946234
IN STOCK:
0
MOQ for out of Stock Qty:
750
Multiple:
150
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
750
$3.91
$2,932.500
1,500
$2.07
$3,105.000
2,250
$1.46
$3,285.000
3,000
+
$1.43
$4,290.000
DOWNLOADS