Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393118-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
End of Life:
Final orders must be placed by 11/29/2024
KUP-17A51-240=KU
Product Highlights:
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
413931184
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
47
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
134 Weeks
Quantity
Unit Price
Ext. Price
1
$68.81
$68.810
10
$67.13
$671.300
25
$66.14
$1,653.500
38
$65.48
$2,488.240
75
$64.82
$4,861.500
113
$64.17
$7,251.210
150
+
$63.53
$9,529.500
Tools/3D Models