help desk software
DATA SHEET

4-1393132-1

TE Connectivity / AMP Brand

P30P49A15P1-120=CONTACTORS .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393132-1
Alias/AKA:
P30P49A15P1-120
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Box
Maximum Current Rating:
30 A
Contact Arrangement:
4PST-NC-DB
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
N/A
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
P30P49A15P1-120=CONTACTORS
Product Highlights:
  • Contactor Type = Definite Purpose
  • P30 Series
  • AC Actuating System
  • Number of Poles = 4
  • Contact Arrangement = 4 Form Y, 4PST-NC-DB
Search Keywords:
413931321
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
3
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides