Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393144-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / AMP Brand part 4-1393144-7, also known as K10P-11A55-24=K10/K20, is a durable and high-performance relay that offers reliable switching capabilities. This relay is designed for various industrial applications and features a compact size for easy installation. With its high electrical load capacity, the K10P-11A55-24=K10/K20 relay ensures efficient and safe operation. Trust TE Connectivity / AMP Brand's expertise and quality with this reliable relay for your industrial needs.
Product Highlights:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
413931447
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
On Order:
25
can ship 11/27/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
1
$79.92
$79.920
5
$56.41
$282.050
10
$50.71
$507.100
25
$48.11
$1,202.750
50
$47.39
$2,369.500
75
$46.68
$3,501.000
100
+
$45.98
$4,598.000
Tools/3D Models