help desk software
DATA SHEET

4-1393806-3

TE Connectivity / AMP Brand

V23154C 704B104

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393806-3
Alias/AKA:
V23154C704B104
RoHS:
Yes
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
72 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-40 to 70 °C
Dimension:
19 x 24 x 35.5 mm
Termination Style:
Solder
Coil Current:
9.47 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
V23154C 704B104
Search Keywords:
413938063
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides