help desk software
DATA SHEET

4-1415546-4

TE Connectivity / AMP Brand

RM825012

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1415546-4
RoHS:
Yes
HTS:
8536490080
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Contact Current Rating (Max):
25 A
Coil Voltage Rating:
12 VDC
Width Class (Mechanical):
30 – 40 mm
Contact Current Class:
20 – 30 A
Coil Resistance:
110 Ω
Contact Limiting Breaking Current:
25 A
Environmental Category of Protection:
RTI
Insulation Creepage Class:
10 – 20 mm
Insulation Initial Dielectric Between Adjacent Contacts:
4000 Vrms
Height Class (Mechanical):
70 – 80 mm
Contact Number of Poles:
2
Power Relay Type:
Industrial Panel Plug-In
Coil Power Rating Class:
1000 – 2000 mW
Insulation Initial Dielectric Between Open Contacts:
1500 Vrms
Insulation Clearance Class:
2.5 – 4 mm
Contact Voltage Rating:
400 VAC
Contact Arrangement:
2 Form C (2 CO)
Coil Special Features:
UL Coil Insulation Class B
Contact Limiting Continuous Current:
25 A
Contact Switching Load (Min):
100mA @ 24V
Insulation Initial Dielectric Between Contacts & Coil:
2500 Vrms
Coil Magnetic System:
Monostable, DC
Contact Material:
AgNi90/10
Contact Switching Voltage (Max):
400 VAC
Contact Limiting Making Current:
60 A
Coil Power Rating DC:
1300 mW
Product Height:
2.894 in, 73.5 mm
Relay Mounting Type:
Flange Mount , Quick Connect
Insulation Clearance Between Contact & Coil:
.157 in, 4 mm
Length Class (Mechanical):
30 – 40 mm, 35 – 40 mm
Insulation Creepage Between Contact & Coil:
.587 in, 14.9 mm
Operating Temperature Range:
-40 – 65 °C, -40 – 149 °F
Environmental Ambient Temperature (Max):
65 °C, 149 °F
Insulation Initial Dielectric Between Coil & Contact Class:
1500 – 2500 V, 2500 – 3000 V
Product Width:
1.516 in, 38.5 mm
Product Length:
1.398 in, 35.5 mm
Packaging Method:
Box , Carton
Product Weight:
81 g, 2.857 oz
Insulation Special Features:
5000V Initial Surge Withstand Voltage between Contacts & Coil
Life Cycle:
Discontinued
RM825012
Search Keywords:
414155464
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides