Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
41449
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
9000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-14 AWG
Color:
N/R
Operating Temperature:
N/A
250 FASTON REC 14-10 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords:
41449
IN STOCK:
270,000
Ships today, if you order in
Minimum Order:
9000
Multiple:
9000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
9,000
$0.0550
$495.000
18,000
$0.0544
$979.200
27,000
$0.0539
$1,455.300
54,000
$0.0534
$2,883.600
108,000
$0.0528
$5,702.400
153,000
$0.0523
$8,001.900
252,000
+
$0.0518
$13,053.600
Tools/3D Models
Product Guides