help desk software
DATA SHEET

4-2027183-3

TE Connectivity / AMP Brand

Power Relay - DPDT - 125 VDC - 10 A - KUEP Series - Socket - Non Latching.

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2027183-3
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
End of Life:
Final orders must be placed by 11/29/2024
The KUEP-11D15-125 is a general purpose socket-mount Plug-in Relay with AgCdO contact and DPDT contact configuration. The 4-2027183-3 KUEP series enclosed relay has magnetic blow-outs and 4.75mm (0.187-inch) quick connect/solder terminals.
Search Keywords:
420271833
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 803
Ships today, if you order in
On Order:
4,500   can ship 1/15/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.95
$51.950
5
$38.01
$190.050
10
$37.23
$372.300
25
$36.67
$916.750
50
$33.70
$1,685.000
100
$31.13
$3,113.000
250 +
$28.74
$7,185.000
RECOMMENDED REPLACEMENT
KUEP-11D15-125
KUEP-11D15-125
VIEW PRODUCT
Tools/3D Models