Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
440133-3
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
2.5MM,HSG,3POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 3
- Housing Color = Natural
- Number of Rows = Single
Search Keywords:
4401333
IN STOCK:
32,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0866
$86.600
3,000
$0.0824
$247.200
5,000
$0.0816
$408.000
8,000
$0.0805
$644.000
25,000
$0.0771
$1,927.500
50,000
$0.0751
$3,755.000
100,000
$0.0743
$7,430.000
150,000
+
$0.0736
$11,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides